Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female

Subtotal (1 bag of 50 units)*

€65.90

(exc. VAT)

€81.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 30 November 2026
  • Plus 1,900 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€1.318€65.90

*price indicative

RS Stock No.:
170-2640
Mfr. Part No.:
L77HDE15S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

E

Mounting Hardware

#4-40 Front Screw

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Bronze

Series

HD

Contact Plating

Gold

COO (Country of Origin):
CN

High Density D-Sub Solder Cup Receptacle


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy