Amphenol Communications Solutions L77HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 170-2644
- Mfr. Part No.:
- L77HDEH15SOL2RM5
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 90 units)*
€166.77
(exc. VAT)
€205.11
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 + | €1.853 | €166.77 |
*price indicative
- RS Stock No.:
- 170-2644
- Mfr. Part No.:
- L77HDEH15SOL2RM5
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | DE-15 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | L77HD | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size DE-15 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material TPE | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series L77HD | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
High Density Receptacle Straight PCB, Rear Inserts
Related links
- Amphenol Communications Solutions L77HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 62 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 44 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 62 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
