Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 90 more to save 13%

View bulk pricing options

Subtotal (1 tray of 45 units)*

€1,321.79

(exc. VAT)

€1,625.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 45€29.373€1,321.79-
90 +€25.525€1,148.6313%

*price indicative

RS Stock No.:
170-6722
Mfr. Part No.:
023129
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Metal

Voltage

1.25kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

TMC

Contact Plating

Gold

COO (Country of Origin):
DE

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination


TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy