Provertha TMC 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector Male
- RS Stock No.:
- 492-0065
- Mfr. Part No.:
- 164.007
- Manufacturer:
- Provertha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-0065
- Mfr. Part No.:
- 164.007
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3.5A | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | TMC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3.5A | ||
Orientation Straight | ||
Mount Type Surface | ||
Connector Gender Male | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series TMC | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- DE
D-Sub straight SMT connector, RoHS-compliant
Overall height 6.3mm
Thread 4-40
SMT, vertical with extraction hood
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Note
RoHS-compliant
Standards
DIN 41652 CECC 75301-802
Related links
- Provertha TMC 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector Male
- Provertha TMC 25 Way Straight 2.76 mm Pitch Surface Mount D-Sub Connector
- Provertha TMC 25 Way Right Angle 2.76 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
- Provertha TMC 25 Way Straight Cable D-Sub Connector Male
- Provertha TMC 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- Provertha TMC 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
