Provertha TMC 9 Way Through Hole D-sub Connector Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6768
Mfr. Part No.:
033369
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

7.5A

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Dimensions

30.8 x 11 x 12.5mm

Series

TMC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Series Number

033

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy