Provertha TMC 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-6777
Mfr. Part No.:
023170
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

50

Current

7.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Guide Frame

Housing Material

Polybutylene Terephthalate

Voltage

1.25kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL

Series

TMC

Contact Plating

Gold

Pitch

2.84mm

COO (Country of Origin):
DE

Dip-soldered connection, angled at 90°, with guide frame, standard


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy