Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
259-3346
Mfr. Part No.:
004154
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Guide Frame

Housing Material

PBT

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

TMC

Contact Plating

Gold

Pitch

2.84mm

Dip-soldered connection, angled at 90°, with guide frame, standard


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy