Provertha TMC 50 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6781
Mfr. Part No.:
023180
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

50

Current

7.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

#4-40 UNC Screw

Housing Material

Polybutylene Terephthalate

Voltage

1.25kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

CSA, UL

Series

TMC

Contact Plating

Gold

Pitch

2.75mm

COO (Country of Origin):
DE

90° DIP-soldered connection, with guide frame, threaded bolt


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy