Provertha TMC 50 Way Straight Through Hole D-Sub Connector, with #4-40 UNC Screw Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6761
Mfr. Part No.:
053050
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Series

TMC

Number of Contacts

50

Orientation

Straight

Mount Type

Through Hole

Product Type

D-Sub Connector

Mounting Hardware

#4-40 UNC Screw

Connector Gender

Male

Contact Gender

Male

Contact Plating

Gold

Current

7.5 A

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-65 °C

Standards/Approvals

No

Termination Type

Solder

Voltage

1.2 kV

COO (Country of Origin):
DE

Dip-soldered connection, straight, threaded bolt and fastening clip


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy