Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male

Subtotal (1 tray of 25 units)*

€878.70

(exc. VAT)

€1,080.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +€35.148€878.70

*price indicative

RS Stock No.:
170-6828
Mfr. Part No.:
023329
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 UNC Insert

Housing Material

Tin

Voltage

1.25kV

Minimum Operating Temperature

-65°C

Termination Type

Wire Wrap

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

CSA, UL

Series

TMC

Contact Plating

Gold

Pitch

2.75mm

COO (Country of Origin):
HU

Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination


TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy