Provertha TMC 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€15.67

(exc. VAT)

€19.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.67-
10 - 24€14.1010%
25 +€12.5419%

*price indicative

RS Stock No.:
259-2589
Mfr. Part No.:
003626
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4-40 UNC Insert

Housing Material

PBT

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Series

TMC

Pitch

2.84mm

Dip-soldered connection, straight, riveting nut and sleeve


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy