ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- RS Stock No.:
- 171-1351
- Mfr. Part No.:
- 121073-2055 D
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 168 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 84 units)*
€822.19
(exc. VAT)
€1,011.28
(inc. VAT)
In Stock
- Plus 252 unit(s) shipping from 23 November 2026
- Plus 252 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 84 - 84 | €9.788 | €822.19 | - |
| 168 + | €9.442 | €793.13 | 3% |
*price indicative
- RS Stock No.:
- 171-1351
- Mfr. Part No.:
- 121073-2055 D
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 120 in Through Hole | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D* | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 120 in Through Hole | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D* | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 mm | ||
- COO (Country of Origin):
- MX
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon D* 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon D* 25 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Female
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
