ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 171-1365
- Mfr. Part No.:
- 121073-2307 D
- Manufacturer:
- ITT Cannon
Subtotal (1 pack of 56 units)*
€1,151.752
(exc. VAT)
€1,416.632
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
- Plus 999,999,784 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
56 + | €20.567 | €1,151.75 |
*price indicative
- RS Stock No.:
- 171-1365
- Mfr. Part No.:
- 121073-2307 D
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 25 | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Panel Mount | |
D Connector Type | Standard D-Sub | |
Termination Method | Solder | |
D-Sub Shell Size | B | |
Current Rating | 5.0A | |
Housing Material | Steel | |
Length | 53.04mm | |
Width | 12.55mm | |
Depth | 16.85mm | |
Series | ORIGINAL D | |
Contact Material | Copper Alloy | |
Dimensions | 53.04 x 12.55 x 16.85mm | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55.0°C | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size B | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 53.04mm | ||
Width 12.55mm | ||
Depth 16.85mm | ||
Series ORIGINAL D | ||
Contact Material Copper Alloy | ||
Dimensions 53.04 x 12.55 x 16.85mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Related links
- ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Socket
- ITT Cannon Original D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.8mm Pitch
- ITT Cannon Original D 25 Way Through Hole D-sub Connector Socket, 2.8mm Pitch
- ITT Cannon Original D 37 Way Through Hole D-sub Connector Socket
- ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Plug
- ITT Cannon Original D 25 Way Through Hole D-sub Connector Plug
- ITT Cannon ORIGINAL D 37 Way Panel Mount D-sub Connector Socket
- ITT Cannon ORIGINAL D 9 Way Panel Mount D-sub Connector Socket