Norcomp 178 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8500
Mfr. Part No.:
178-025-613R491
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

178

Number of Contacts

25

Orientation

Right Angle

Pitch

2.77 mm

Mount Type

Through Hole

Product Type

D-Sub Connector

Contact Material

Brass

Contact Plating

Gold Flash

Current

5 A

Housing Material

Steel

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Termination Type

Solder

Voltage

1 kV

COO (Country of Origin):
TW
Dual port d-subs available in 4 industry sizes/positions:

Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)

Low cost, high performance stamped contacts.

Stacked d-sub provides proper mating while maximizing board space.

Nickel plated shells have ground indents to provide better grounding & retention.

Metal Shell for improved shielding.

Fully intermateable with other d-sub connectors.

Shell: Steel, nickel plating

Insulator: Glass-filled thermoplastic, (260°C process temp)

Stamped contacts: Brass | Plating: Gold flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy