Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male

Subtotal (1 tray of 80 units)*

€274.32

(exc. VAT)

€337.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€3.429€274.32

*price indicative

RS Stock No.:
174-8504
Mfr. Part No.:
180-015-113R911
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density D-Sub

Mounting Hardware

4-40 Board Lock

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Contact Material

Brass

Series

180

Contact Plating

Gold Flash

Pitch

2.29mm

COO (Country of Origin):
TW
Dip Solder d-subs in 5 industry sizes/positions

High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin).

Approximately 65% higher density than standard D-Sub connectors.

Low cost / high performance stamped contacts.

Metal shell provides EMI/RFI shielding.

Plug shells have indents to provide grounding and additional retention.

Connectors will fit in standard d-sub backshells.

Shell: Steel, Nickel Plated

Insulator: Glass-filled thermoplastic, (260°C process temp)

Contacts: Brass, Gold Flash Plated (Entire Contact)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy