Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- RS Stock No.:
- 174-8512
- Mfr. Part No.:
- 180-044-113R911
- Manufacturer:
- Norcomp
Subtotal (1 tray of 50 units)*
€421.10
(exc. VAT)
€517.95
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €8.422 | €421.10 |
*price indicative
- RS Stock No.:
- 174-8512
- Mfr. Part No.:
- 180-044-113R911
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
Dip Solder d-subs in 5 industry sizes/positions
High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin).
Approximately 65% higher density than standard D-Sub connectors.
Low cost / high performance stamped contacts.
Metal shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding and additional retention.
Connectors will fit in standard d-sub backshells.
Shell: Steel, Nickel Plated
Insulator: Glass-filled thermoplastic, (260°C process temp)
Contacts: Brass, Gold Flash Plated (Entire Contact)
Related links
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
