Norcomp 181 15 Way Right Angle 2.286 mm Pitch Through Hole D-Sub Connector, with Board Lock and Locator Plate Male

Get a bulk buy discount

Add 160 more to save 14%

View bulk pricing options

Subtotal (1 tray of 80 units)*

€640.64

(exc. VAT)

€788.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 80€8.008€640.64-
160 - 320€6.807€544.5614%
400 +€6.539€523.1218%

*price indicative

RS Stock No.:
174-8529
Mfr. Part No.:
181-M15-113R141
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density

Mounting Hardware

Board Lock and Locator Plate

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Series

181

Contact Plating

Gold Flash

Pitch

2.286mm

COO (Country of Origin):
TW
Right angle d-subs available in 4 industry sizes/positions:

High Density (15 pin, 26 pin, 44 pin, 62 pin) in .350" footprint.

Approximately 65% more higher density then standard D-sub connectors.

Screw machined contacts offer high reliability.

Metal Shell provides EMI/RFI shielding.

Plug shells have indents to provide grounding & additional retention.

Connectors will fit in standard d-sub backshells.

Manufactured with mounting brackets, board locks, & Contact locator plate.

Shell: Steel, Nickel plated

Insulator: PA6T, (260°C process temp)

Machined contacts: Brass, Gold Flash Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy