Norcomp 181 15 Way Right Angle 2.286 mm Pitch Through Hole D-Sub Connector, with Board Lock and Locator Plate Female
- RS Stock No.:
- 174-8812
- Mfr. Part No.:
- 181-M15-213R141
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.28 |
| 5 - 24 | €10.54 |
| 25 - 49 | €9.78 |
| 50 - 99 | €9.31 |
| 100 + | €9.07 |
*price indicative
- RS Stock No.:
- 174-8812
- Mfr. Part No.:
- 181-M15-213R141
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Mounting Hardware | Board Lock and Locator Plate | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 181 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.286mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Mounting Hardware Board Lock and Locator Plate | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 181 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.286mm | ||
- COO (Country of Origin):
- TW
Right angle d-subs available in 4 industry sizes/positions:
High Density (15 pin, 26 pin, 44 pin, 62 pin) in .350" footprint.
Approximately 65% more higher density then standard D-sub connectors.
Screw machined contacts offer high reliability.
Metal Shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding & additional retention.
Connectors will fit in standard d-sub backshells.
Manufactured with mounting brackets, board locks, & Contact locator plate.
Shell: Steel, Nickel plated
Insulator: PA6T, (260°C process temp)
Machined contacts: Brass, Gold Flash Plated
Related links
- Norcomp 181 15 Way Right Angle 2.286 mm Pitch Through Hole D-Sub Connector, with Board Lock and Locator Plate Female
- Norcomp 181 15 Way Right Angle 2.286 mm Pitch Through Hole D-Sub Connector, with Board Lock and Locator Plate Male
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Screw Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
