Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 174-8535
- Mfr. Part No.:
- 190-009-163R001
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 15 | €3.088 | €46.32 |
| 30 - 60 | €2.935 | €44.03 |
| 75 + | €2.785 | €41.78 |
*price indicative
- RS Stock No.:
- 174-8535
- Mfr. Part No.:
- 190-009-163R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 190 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 190 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Available in 9 and 25 position standard D-Sub.
Available in 15 position female High Density.
Metal shell provides shielding..
Plug shells have indents to provide grounding and additional retention.
Built in Board Locks add mechanical stability to pcb.
Shell: Steel-nickel plated
Insulator: Nylon black (260°C process temp)
Contacts: Male pins: Phosphor bronze | Female pins: Phosphor bronze
Plating: Gold flash (mating area) | Tin (solder tails)
Board Locks: Brass-Nickel plated
Related links
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp SDF 37 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
