Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€4.33

(exc. VAT)

€5.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.33-
5 - 24€4.124%
25 - 49€3.6815%
50 - 99€3.5817%
100 +€3.3821%

*price indicative

RS Stock No.:
174-8852
Mfr. Part No.:
190-009-163R001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

Surface

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series

190

Pitch

2.77mm

COO (Country of Origin):
TW
Available in 9 and 25 position standard D-Sub.

Available in 15 position female High Density.

Metal shell provides shielding..

Plug shells have indents to provide grounding and additional retention.

Built in Board Locks add mechanical stability to pcb.

Shell: Steel-nickel plated

Insulator: Nylon black (260°C process temp)

Contacts: Male pins: Phosphor bronze | Female pins: Phosphor bronze

Plating: Gold flash (mating area) | Tin (solder tails)

Board Locks: Brass-Nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy