Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 174-8538
- Mfr. Part No.:
- 190-025-263R001
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 9 units)*
€44.93
(exc. VAT)
€55.26
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 - 36 | €4.992 | €44.93 |
| 45 - 171 | €4.392 | €39.53 |
| 180 - 441 | €3.844 | €34.60 |
| 450 - 891 | €3.594 | €32.35 |
| 900 + | €3.461 | €31.15 |
*price indicative
- RS Stock No.:
- 174-8538
- Mfr. Part No.:
- 190-025-263R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 190 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series 190 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Available in 9 and 25 position standard D-Sub.
Available in 15 position female High Density.
Metal shell provides shielding..
Plug shells have indents to provide grounding and additional retention.
Built in Board Locks add mechanical stability to pcb.
Shell: Steel-nickel plated
Insulator: Nylon black (260°C process temp)
Contacts: Male pins: Phosphor bronze | Female pins: Phosphor bronze
Plating: Gold flash (mating area) | Tin (solder tails)
Board Locks: Brass-Nickel plated
Related links
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with Board Lock Female
