Norcomp 680M 17 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8541
- Mfr. Part No.:
- 680M17W2103L401
- Manufacturer:
- Norcomp
Subtotal (1 tray of 50 units)*
€489.80
(exc. VAT)
€602.45
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €9.796 | €489.80 |
*price indicative
- RS Stock No.:
- 174-8541
- Mfr. Part No.:
- 680M17W2103L401
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 17 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 40A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Series | 680M | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 17 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 40A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Series 680M | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- TW
D-Sub Mixed Contact Connectors in 12 industry standard contact arrangements:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash
D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 680M 17 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 17 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 680M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 5 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
