Norcomp 680M 21 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 174-8543
- Mfr. Part No.:
- 680M21W1103L401
- Manufacturer:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8543
- Mfr. Part No.:
- 680M21W1103L401
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 21 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.54mm | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| Current Rating | 5 AA, 40.0A | |
| Mixed Contact Layout | 21W1 | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 53.05mm | |
| Width | 12.5mm | |
| Depth | 11.0mm | |
| Contact Plating | Gold Flash | |
| Series | 680M | |
| Dimensions | 53.05 x 12.5 x 11mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 21 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.54mm | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
Current Rating 5 AA, 40.0A | ||
Mixed Contact Layout 21W1 | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 53.05mm | ||
Width 12.5mm | ||
Depth 11.0mm | ||
Contact Plating Gold Flash | ||
Series 680M | ||
Dimensions 53.05 x 12.5 x 11mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- TW
D-Sub Mixed Contact Connectors in 12 industry standard contact arrangements:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash
D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash
D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 680M 21 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch
- 3M 101 26 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
- Norcomp 680M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 680M 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 17 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
- HARTING 21 Way Straight Panel Mount D-Sub Connector
