Norcomp 680S 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8562
- Mfr. Part No.:
- 680S3W3103L401
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
€733.60
(exc. VAT)
€902.40
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | €9.17 | €733.60 |
| 160 - 320 | €8.915 | €713.20 |
| 400 + | €8.674 | €693.92 |
*price indicative
- RS Stock No.:
- 174-8562
- Mfr. Part No.:
- 680S3W3103L401
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 40A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Series | 680S | |
| Pitch | 6.85mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 40A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Series 680S | ||
Pitch 6.85mm | ||
- COO (Country of Origin):
- US
Available in 12 industry standard sizes / positions:
3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Panel Sealing Kits (Removable or Permanent) available as a separate item
Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 680S 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680S 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 680M 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 681M 3 Way Straight 6.85 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 681M 3 Way Straight 6.85 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 680S 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680S 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
