Norcomp 680S 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female

Subtotal (1 tray of 80 units)*

€1,158.48

(exc. VAT)

€1,424.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€14.481€1,158.48

*price indicative

RS Stock No.:
174-8565
Mfr. Part No.:
680S7W2203L401
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

7

Product Type

D-Sub Connector

Orientation

Straight

Current

40A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

155°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Series

680S

Pitch

2.77mm

COO (Country of Origin):
US
Available in 12 industry standard sizes / positions:

3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available with 20 or 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Panel Sealing Kits (Removable or Permanent) available as a separate item

Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy