Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8666
- Mfr. Part No.:
- 172-E25-103R001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.37 | - |
| 5 - 24 | €6.02 | 5% |
| 25 - 49 | €5.86 | 8% |
| 50 - 99 | €5.50 | 13% |
| 100 + | €5.15 | 19% |
*price indicative
- RS Stock No.:
- 174-8666
- Mfr. Part No.:
- 172-E25-103R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 172 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 172 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Nickel or Tin shells available. Low cost economy series.
Screw machined contacts offer high reliability. Non-removable contacts.
Optional mounting hardware available.
Shell: Steel with Tin or Nickel Plating
Insulator: Glass-filled thermoplastic. U.L. Rated 94V-O
(260°C process temp for cable applications)
(230°C process temp for board applications)
Machined contacts: Male pins - Brass | Female pins - Brass
Plating: Gold flash on entire contact
Related links
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
