Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€8.55

(exc. VAT)

€10.52

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 27 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.55-
10 - 49€7.5411%
50 - 99€7.2115%
100 +€6.7521%

*price indicative

RS Stock No.:
205-4696
Mfr. Part No.:
172-E25-213R001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Female Screw

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

172

Pitch

10.9mm

COO (Country of Origin):
CN
The Norcomp D-sub connector is low cost economy series which has screw machine contact which offer high reliability and it is non-removable contact. Its contact type is female and it used DIP solder termination. It has 25 position and used nickel plated m

Operating temperature is -50°C to +100°C

It used brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy