Norcomp 684M 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-8740
Mfr. Part No.:
684M3W3103L461
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

3

Orientation

Right Angle

Current

40A

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

4 to 40 Insert

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

155°C

Standards/Approvals

No

Contact Plating

Gold Flash

Series

684M

Contact Material

Copper Alloy

Pitch

6.85mm

COO (Country of Origin):
TW
Available in 12 industry standard configurations

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Bracket: Cold Rolled Steel, Nickel Plated

Boardlock: Brass, Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy