Norcomp 684M 7 Way Right Angle Through Hole D-Sub Connector, with 4-40 Board Lock Male

Get a bulk buy discount

Add 5 more to save €17.45

View bulk pricing options

Subtotal (1 unit)*

€15.20

(exc. VAT)

€18.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.20-
5 - 24€11.71€17.45
25 - 49€10.14€126.50
50 - 99€9.59€280.50
100 +€9.34€586.00

*price indicative

RS Stock No.:
174-8748
Mfr. Part No.:
684M7W2103L461
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

7

Product Type

D-Sub Connector

Orientation

Right Angle

Current

40A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 Board Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Series

684M

COO (Country of Origin):
TW
Available in 12 industry standard configurations

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Bracket: Cold Rolled Steel, Nickel Plated

Boardlock: Brass, Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy