Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- RS Stock No.:
- 174-8783
- Mfr. Part No.:
- 172-E09-213R911
- Manufacturer:
- Norcomp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-8783
- Mfr. Part No.:
- 172-E09-213R911
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 Board Lock | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Series | 172 | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 Board Lock | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Series 172 | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- TW
Dip solder d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Nickel shells available only. Low cost economy series.
Male shells have indents to provide grounding and additional retention.
Screw machined contacts offer high reliability. Non-removable contacts.
Optional mounting hardware available
Shell: Steel, Nickel plated
Insulator: Glass-filled thermoplastic. (260°C process temp)
Machined contacts: Male pins - Brass | Female pins - Brass
Plating: Gold flash on entire contact
Related links
- Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 15 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
