Norcomp 173 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- RS Stock No.:
- 174-8807
- Mfr. Part No.:
- 173-E25-213R001
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
Last RS stock
- Final 406 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €12.25 |
| 5 - 24 | €11.03 |
| 25 - 49 | €9.80 |
| 50 - 99 | €9.19 |
| 100 + | €8.57 |
*price indicative
- RS Stock No.:
- 174-8807
- Mfr. Part No.:
- 173-E25-213R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 4 to 40 Insert | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | 173 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 4 to 40 Insert | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series 173 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Right angle d-sub available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Available in Industry Standard Footprint with 2 different mounting options.
Nickel shells available only.
Male shells have indents to provide grounding and additional retention.
Non-removable machined contacts for high reliability.
NEW! Now Available with Permanent Mounting Bracket.
4-40 Inserts & Board locks
Shell: Steel, Nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Machined contacts: Male - Brass | Female - Brass
Plating: Gold flash on entire contact
Related links
- Norcomp 173 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 173 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 173 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 772 25 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 182 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 182 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
