Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Male

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.53
10 - 49€8.18
50 - 99€7.97
100 - 499€7.76
500 +€7.56

*price indicative

RS Stock No.:
176-9264
Mfr. Part No.:
L17D45ZF09-RG+L717SDE09P
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Mount Type

Cable

Connector Gender

Male

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Series

L17D45Z

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy