Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Female
- RS Stock No.:
- 176-9270
- Mfr. Part No.:
- L17D45ZF25-RG+L77SDB25S
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.85
(exc. VAT)
€19.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.85 | - |
| 10 - 49 | €14.51 | 8% |
| 50 - 99 | €13.36 | 15% |
| 100 - 499 | €12.37 | 21% |
| 500 + | €11.52 | 27% |
*price indicative
- RS Stock No.:
- 176-9270
- Mfr. Part No.:
- L17D45ZF25-RG+L77SDB25S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17D45Z | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17D45Z | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45Z D-Sub Connector
- Amphenol Communications Solutions SD 25 Way Straight Panel Mount D-Sub Connector Female
