Amphenol Communications Solutions Cable Mount D-sub Connector
- RS Stock No.:
- 176-9309
- Mfr. Part No.:
- L17DTSL15-RG-LJS-T+L77DA15SST
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9309
- Mfr. Part No.:
- L17DTSL15-RG-LJS-T+L77DA15SST
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Mounting Type Cable Mount | ||
Termination Method Screw Terminal | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions Cable Mount D-sub Connector
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DTSL 44 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions DTZK 15 Way Cable D-Sub Connector Female
