Amphenol Communications Solutions L17D45PK 25 Way Cable D-Sub Connector, with Female Screw Female
- RS Stock No.:
- 179-2665
- Mfr. Part No.:
- L17D45PK-P-25+L77SDB25S
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2665
- Mfr. Part No.:
- L17D45PK-P-25+L77SDB25S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | L17D45PK | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series L17D45PK | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 62 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male
