Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.12
10 - 49€8.36
50 - 99€7.69
100 - 499€7.12
500 +€6.64

*price indicative

RS Stock No.:
179-2735
Mfr. Part No.:
L17D45PK-M-25+L77SDB25S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

45°

Current

5A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Female Screw

Housing Material

Metallised Plastic

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold Flash over Nickel

Series

D45PK-M

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol D45PK-M series D-sub female socket connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold

• Current Rating is 5A

• Insulator resistance is >5000MΩ min

• Operating temperature ranges between -55°C and 85°C

• Solder terminal

• Steel Body

• Withstanding voltage >1000V Rms to 50 Hz for 1 minute

Applications


• Serial port communication

• Displays

• Industrial instruments and equipments

• Printers

• Computers

Certifications

• UL certified


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy