Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Male/Female

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tray of 200 units)*

€1,032.60

(exc. VAT)

€1,270.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
200 - 800€5.163€1,032.60-
1000 +€5.019€1,003.802%

*price indicative

RS Stock No.:
182-0648
Mfr. Part No.:
L77DE09S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Male/Female

Mounting Hardware

Screw

D-Sub Shell Size

DE-09

Housing Material

Glass Filled Thermoplastic

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
CN
Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy