Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Male/Female
- RS Stock No.:
- 182-0891
- Distrelec Article No.:
- 144-17-119
- Mfr. Part No.:
- L77DE09S
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Temporarily out of stock
- 856 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.53 |
| 10 - 19 | €6.26 |
| 20 - 49 | €5.96 |
| 50 - 99 | €5.48 |
| 100 + | €5.22 |
*price indicative
- RS Stock No.:
- 182-0891
- Distrelec Article No.:
- 144-17-119
- Mfr. Part No.:
- L77DE09S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| D-Sub Shell Size | DE-09 | |
| Mounting Hardware | Screw | |
| Housing Material | Glass Filled Thermoplastic | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
D-Sub Shell Size DE-09 | ||
Mounting Hardware Screw | ||
Housing Material Glass Filled Thermoplastic | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole
Related links
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Male/Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
