Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Female

Get a bulk buy discount

Add 10 more to save €8.40

View bulk pricing options

Subtotal (1 unit)*

€11.68

(exc. VAT)

€14.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.68-
10 - 19€10.84€8.40
20 - 49€10.08€32.00
50 - 99€9.25€121.50
100 +€8.40€328.00

*price indicative

RS Stock No.:
182-0901
Distrelec Article No.:
144-17-121
Mfr. Part No.:
L77DA15S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Female

D-Sub Shell Size

DA-15

Mounting Hardware

Screw

Housing Material

Glass Filled Thermoplastic

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

Pitch

2.74mm

COO (Country of Origin):
CN
The Amphenol ICC D-sub connector socket has 2. 74mm of pitch with 15 way cable mount through hole.

Termination Method: Solder

Gender: Female

Voltage Rating: 300V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy