Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male

Get a bulk buy discount

Add 40 more to save €31.44

View bulk pricing options

Subtotal (1 tray of 20 units)*

€565.88

(exc. VAT)

€696.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 20€28.294€565.88-
40 +€27.508€550.16€31.44

*price indicative

RS Stock No.:
182-2291
Mfr. Part No.:
DDM50P500M
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Right Angle

Current

7.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

D

Housing Material

TPE

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DDM

Contact Material

Brass

Contact Plating

Gold over Nickel

Pitch

2.76mm

Non Compliant

COO (Country of Origin):
IN
Suitable for high performance applications particularly in the field of Telecommunications, data transmission, automatic branch switching

Available for PCB & Cable applications

Signal - 09 to 50 position connectors, Power - wide range of layouts from 2V2 to 36W4

Use machined contacts in solder bucket, straight and right angled termination

High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Right Angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy