Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 785-751
- Mfr. Part No.:
- DDM50P500C
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 10 units)*
€706.50
(exc. VAT)
€869.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €706.50 | €70.65 |
*price indicative
- RS Stock No.:
- 785-751
- Mfr. Part No.:
- DDM50P500C
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Housing Material | TPE | |
| Voltage | 2800Vrms | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | DDM | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Housing Material TPE | ||
Voltage 2800Vrms | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series DDM | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol ICC D-Subminiature connector is designed for high performance in military applications, ensuring robust and reliable connectivity in challenging environments.
Military grade machined Contact Connectors for enhanced durability
Suitable for high performance Aero-Mil applications
Available with a variety of terminations to meet diverse installation needs
Complies with MIL-C-24308 standard, ensuring stringent quality assurance
Related links
- Amphenol ICC DDM 50 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
