JAE DF02 26 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 183-1449
- Mfr. Part No.:
- DF02P026F22A1
- Manufacturer:
- JAE
Temporarily out of stock
- RS Stock No.:
- 183-1449
- Mfr. Part No.:
- DF02P026F22A1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | High Density | |
| D-Sub Shell Size | DF-26 | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | DF02 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D High Density | ||
D-Sub Shell Size DF-26 | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series DF02 | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 26 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 14 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
