TE Connectivity AMPLIMITE HD-20 9 Way Straight, Straight 2.74 mm Pitch Panel, Panel Mount D-Sub Connector Male
- RS Stock No.:
- 191-8258
- Mfr. Part No.:
- 4-1393483-7
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8258
- Mfr. Part No.:
- 4-1393483-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPLIMITE HD-20 | |
| Number of Contacts | 9 | |
| Orientation | Straight, Straight | |
| Pitch | 2.74 mm | |
| Mount Type | Panel, Panel Mount | |
| Product Type | D-Sub Connector | |
| Connector Gender | Male | |
| Connector Type D | D-Sub, D-Sub | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Tin, Tin | |
| Contact Size | 20 | |
| Current | 3 A | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPLIMITE HD-20 | ||
Number of Contacts 9 | ||
Orientation Straight, Straight | ||
Pitch 2.74 mm | ||
Mount Type Panel, Panel Mount | ||
Product Type D-Sub Connector | ||
Connector Gender Male | ||
Connector Type D D-Sub, D-Sub | ||
Contact Gender Male | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Tin, Tin | ||
Contact Size 20 | ||
Current 3 A | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount
AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.
Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite HD-20 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
