TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 164-0875
- Mfr. Part No.:
- 8-1393483-7
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0875
- Mfr. Part No.:
- 8-1393483-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | E | |
| Housing Material | PBT | |
| Length | 31.19mm | |
| Width | 12.6mm | |
| Depth | 12.93mm | |
| Series | Amplimite HD-20 | |
| Dimensions | 31.19 x 12.6 x 12.93mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size E | ||
Housing Material PBT | ||
Length 31.19mm | ||
Width 12.6mm | ||
Depth 12.93mm | ||
Series Amplimite HD-20 | ||
Dimensions 31.19 x 12.6 x 12.93mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- NL
AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount
AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.
Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
