TE Connectivity 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
192-0047
Distrelec Article No.:
304-48-904
Mfr. Part No.:
5-747905-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

450V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

Pitch

2.77mm

Contact Size

20

The TE Connectivity D-sub Connector Socket has Female, 2.77mm of pitch and through hole mounting type.

Number of Contacts: 9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy