TE Connectivity 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 192-0302
- Mfr. Part No.:
- 5-747905-5
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-0302
- Mfr. Part No.:
- 5-747905-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-sub Connector Socket has Female, 2.77mm of pitch and through hole mounting type.
Number of Contacts: 9
Related links
- TE Connectivity 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity 5-747 9 Way Horizontal Solder D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
