FCT from Molex FWD 15 Way Straight Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 25 more to save €103.50

View bulk pricing options

Subtotal (1 unit)*

€35.06

(exc. VAT)

€43.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 December 2026
  • Plus 50 unit(s) shipping from 10 June 2027
  • Plus 50 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€35.06-
25 - 74€30.92€103.50
75 - 199€27.49€567.75
200 +€21.22€2,768.00

*price indicative

RS Stock No.:
195-7288
Distrelec Article No.:
144-16-663
Mfr. Part No.:
FWDF15P / 1731100022
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Brass

Voltage

1.2kV

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

FWD

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

IP67 Front Panel Mount Plugs


Waterproof ’D’ plugs and sockets, sealed to IP67 using an O-ring seal, giving maximum space behind the panel. Solder bucket termination.

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy