FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- RS Stock No.:
- 195-7430
- Distrelec Article No.:
- 144-16-669
- Mfr. Part No.:
- FWDF25S / 1731100142
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€43.70
(exc. VAT)
€53.75
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 26 March 2027
- Plus 125 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €43.70 | - |
| 25 - 74 | €39.34 | 9% |
| 75 - 199 | €34.97 | 19% |
| 200 + | €30.60 | 29% |
*price indicative
- RS Stock No.:
- 195-7430
- Distrelec Article No.:
- 144-16-669
- Mfr. Part No.:
- FWDF25S / 1731100142
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | #4-40 UNC Connector | |
| D-Sub Shell Size | B | |
| Housing Material | Brass | |
| Voltage | 1kV ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | FWD | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware #4-40 UNC Connector | ||
D-Sub Shell Size B | ||
Housing Material Brass | ||
Voltage 1kV ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series FWD | ||


FCT from Molex FWD Series D-sub Connector, 5A Current Rating, 25 Contacts - FWDF25S / 1731100142
This D-sub connector features a female 25-pin configuration with a straight body orientation, designed for panel mounting. Constructed with a robust brass housing and waterproof capabilities, it ensures durability and performance in challenging environments.
Features & Benefits
• Waterproof design prevents moisture ingress
• Solder termination method for secure connections
• High voltage rating of 1000V AC for safety
• Brass housing offers robust durability
Applications
• Ideal for electronic equipment connections
• Suitable for mechanical assemblies requiring secure attachments
• Utilised in telecommunications and data transmission
Can it withstand high temperatures?
Yes, it operates effectively between -25°C and +70°C.
Will it protect against water exposure?
Yes, the waterproof design prevents moisture ingress.
Is it suitable for soldering?
Yes, it features a solder termination method.
Related links
- FCT from Molex FWD 25 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FWD 9 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex FWD 15 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male
