Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female

Subtotal (1 tray of 54 units)*

€629.26

(exc. VAT)

€773.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
54 +€11.653€629.26

*price indicative

RS Stock No.:
204-1704
Mfr. Part No.:
CDFV7W2213L251
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub PCB Connector

Number of Contacts

7

Current

5A

Orientation

Vertical

Mount Type

Surface

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

4-40 Screw

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Brass

Series

CDFV

Contact Plating

Gold

Pitch

2.77mm

The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical female connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.

Solder cup contacts

IP67 rating

Operating Temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy