Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-1732
Mfr. Part No.:
CDFV7W2113L411
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

7

Product Type

D-Sub PCB Connector

Current

5A

Orientation

Vertical

Mount Type

Surface

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

4-40 Screw

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold

Series

CDFV

Contact Material

Brass

Pitch

2.77mm

The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical male connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.

Solder cup contacts

IP67 rating

Operating Temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy